Part Details for TAZH337M004LBMT0745 by Kyocera AVX Components
Overview of TAZH337M004LBMT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH337M004LBMT0745
TAZH337M004LBMT0745 CAD Models
TAZH337M004LBMT0745 Part Data Attributes
|
TAZH337M004LBMT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH337M004LBMT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH337M004LBMT0745
This table gives cross-reference parts and alternative options found for TAZH337M004LBMT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH337M004LBMT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337M004CRSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CRSDT845 |
TAZH337M004LGSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004LGSD0H45 |
TAZH337M004CSSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CSSCTH45 |
TAZH337M004LBMC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004LBMC0845 |
TAZH337M004CWLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CWLD0900 |
TAZH337M004CASB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CASB0723 |
TAZH337M004CFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CFLD0923 |
TAZH337M004CALD9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CALD9800 |
TAZH337M004LKLB9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004LKLB9845 |
TAZH337M004CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M004LBMT0745 vs TAZH337M004CRSB0700 |