TAZH337M004CSSCTH45
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZH337M004CSSCTH45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZH337M004CSSCTH45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZH337M004CSSCTH45 by Kyocera AVX Components

TAZH337M004CSSCTH45
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
160 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. TAZH337M004CSSCTH45
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZH337M004CSSCTH45

This table gives cross-reference parts and alternative options found for TAZH337M004CSSCTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH337M004CSSCTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH337M004CRSDT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CRSDT845
TAZH337M004LBMT0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004LBMT0745
TAZH337M004LGSD0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004LGSD0H45
TAZH337M004LBMC0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004LBMC0845
TAZH337M004CWLD0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CWLD0900
TAZH337M004CASB0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CASB0723
TAZH337M004CFLD0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CFLD0923
TAZH337M004CALD9800 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CALD9800
TAZH337M004LKLB9845 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004LKLB9845
TAZH337M004CRSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337M004CSSCTH45 vs TAZH337M004CRSB0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH337M004CSSCTH45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH337M004CSSCTH45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH337M004CSSCTH45 would you like to use for your alert(s)?
  • Please alert me when TAZH337M004CSSCTH45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH337M004CSSCTH45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH337M004CSSCTH45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH337M004CSSCTH45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH337M004CSSCTH45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH337M004CSSCTH45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: