TAZH337J006LBSBT900
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZH337J006LBSBT900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZH337J006LBSBT900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZH337J006LBSBT900 by Kyocera AVX Components

TAZH337J006LBSBT900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
Leakage Current
0.02 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
370 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. TAZH337J006LBSBT900
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZH337J006LBSBT900

This table gives cross-reference parts and alternative options found for TAZH337J006LBSBT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH337J006LBSBT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419H337J006DH42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915 KEMET Corporation TAZH337J006LBSBT900 vs T419H337J006DH42517005
TAZH337J006CDSD0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006CDSD0H00
TAZH337J006LFMT0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006LFMT0724
TAZH337J006LFMC0824 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006LFMC0824
TAZH337J006LDST0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006LDST0045
TAZH337J006CESB0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006CESB0845
T429H337J006DH42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915 KEMET Corporation TAZH337J006LBSBT900 vs T429H337J006DH42527610
TAZH337J006CESD0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006CESD0700
TAZH337J006LWSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006LWSZ0745
TAZH337J006CBST0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, Kyocera AVX Components TAZH337J006LBSBT900 vs TAZH337J006CBST0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH337J006LBSBT900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH337J006LBSBT900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH337J006LBSBT900 would you like to use for your alert(s)?
  • Please alert me when TAZH337J006LBSBT900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH337J006LBSBT900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH337J006LBSBT900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH337J006LBSBT900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH337J006LBSBT900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH337J006LBSBT900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: