Part Details for TAZH337J006LFMT0724 by Kyocera AVX Components
Overview of TAZH337J006LFMT0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH337J006LFMT0724
TAZH337J006LFMT0724 CAD Models
TAZH337J006LFMT0724 Part Data Attributes
|
TAZH337J006LFMT0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH337J006LFMT0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH337J006LFMT0724
This table gives cross-reference parts and alternative options found for TAZH337J006LFMT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH337J006LFMT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337J006CBST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006CBST0945 |
T429H337J006DH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915 | KEMET Corporation | TAZH337J006LFMT0724 vs T429H337J006DH42527610 |
TAZH337J006CDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006CDSD0H00 |
T419H337J006DH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915 | KEMET Corporation | TAZH337J006LFMT0724 vs T419H337J006DH42517005 |
TAZH337J006LDST0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006LDST0045 |
TAZH337J006CESB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006CESB0845 |
TAZH337J006LFMC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006LFMC0824 |
TAZH337J006CESD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006CESD0700 |
TAZH337J006CWSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006CWSDT900 |
TAZH337J006LBSBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH337J006LFMT0724 vs TAZH337J006LBSBT900 |