There are no models available for this part yet.
Overview of TAZH336K025LAMZ0924 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZH336K025LAMZ0924 by Kyocera AVX Components
Part Data Attributes for TAZH336K025LAMZ0924 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH336K025LAMZ0924
This table gives cross-reference parts and alternative options found for TAZH336K025LAMZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K025LAMZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H336K025RH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915 | KEMET Corporation | TAZH336K025LAMZ0924 vs T429H336K025RH7610 |
T497H336K025CC622C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025LAMZ0924 vs T497H336K025CC622C |
T497H336K025CB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K025LAMZ0924 vs T497H336K025CB62107280 |
T497H336K025BT62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025LAMZ0924 vs T497H336K025BT62157640 |
TAZH336K025CRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K025LAMZ0924 vs TAZH336K025CRLB9045 |
T419H336K025AK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025LAMZ0924 vs T419H336K025AK4250WAFL |
T429H336K025SC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025LAMZ0924 vs T429H336K025SC42507640 |
TAZH336K025CRMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025LAMZ0924 vs TAZH336K025CRMB0H45 |
TAZH336K025CSSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH336K025LAMZ0924 vs TAZH336K025CSSZT945 |
TAZH336K025CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025LAMZ0924 vs TAZH336K025CWLZ0924 |