Datasheets
TAZH336K025CRMB0H45 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915,

Part Details for TAZH336K025CRMB0H45 by Kyocera AVX Components

Overview of TAZH336K025CRMB0H45 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZH336K025CRMB0H45

TAZH336K025CRMB0H45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZH336K025CRMB0H45 Part Data Attributes

TAZH336K025CRMB0H45 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZH336K025CRMB0H45 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2915
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e0
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/11
Size Code 2915
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 3.81 mm

Alternate Parts for TAZH336K025CRMB0H45

This table gives cross-reference parts and alternative options found for TAZH336K025CRMB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K025CRMB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429H336K025RH7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915 KEMET Corporation TAZH336K025CRMB0H45 vs T429H336K025RH7610
T497H336K025CC622C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZH336K025CRMB0H45 vs T497H336K025CC622C
T497H336K025CB62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, KEMET Corporation TAZH336K025CRMB0H45 vs T497H336K025CB62107280
T497H336K025BT62157640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZH336K025CRMB0H45 vs T497H336K025BT62157640
TAZH336K025CRLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP Kyocera AVX Components TAZH336K025CRMB0H45 vs TAZH336K025CRLB9045
T419H336K025AK4250WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZH336K025CRMB0H45 vs T419H336K025AK4250WAFL
T429H336K025SC42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZH336K025CRMB0H45 vs T429H336K025SC42507640
TAZH336K025CSSZT945 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZH336K025CRMB0H45 vs TAZH336K025CSSZT945
TAZH336K025CWLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, Kyocera AVX Components TAZH336K025CRMB0H45 vs TAZH336K025CWLZ0924
TAZH336K025CWSD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, Kyocera AVX Components TAZH336K025CRMB0H45 vs TAZH336K025CWSD0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH336K025CRMB0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH336K025CRMB0H45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH336K025CRMB0H45 would you like to use for your alert(s)?
  • Please alert me when TAZH336K025CRMB0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH336K025CRMB0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH336K025CRMB0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH336K025CRMB0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH336K025CRMB0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH336K025CRMB0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: