Part Details for TAZH227K006CRLZ0745 by Kyocera AVX Components
Overview of TAZH227K006CRLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227K006CRLZ0745
TAZH227K006CRLZ0745 CAD Models
TAZH227K006CRLZ0745 Part Data Attributes
|
TAZH227K006CRLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227K006CRLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227K006CRLZ0745
This table gives cross-reference parts and alternative options found for TAZH227K006CRLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227K006CRLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227K006LGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006LGSZ0H24 |
T419H227K006TBTLVLWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH227K006CRLZ0745 vs T419H227K006TBTLVLWAFL |
T419H227K006SH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227K006CRLZ0745 vs T419H227K006SH42507610 |
TAZH227K006LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006LGLC0H24 |
TAZH227K006CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006CAMB0H23 |
TAZH227K006LWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006LWMT0H24 |
TAZH227K006CBLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006CBLDT845 |
T419H227K006BBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006CRLZ0745 vs T419H227K006BBTLVL7610 |
TAZH227K006CWSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006CWSD0700 |
TAZH227K006LAMC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K006CRLZ0745 vs TAZH227K006LAMC0023 |