Part Details for T419H227K006TBTLVLWAFL by KEMET Corporation
Overview of T419H227K006TBTLVLWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H227K006TBTLVLWAFL
T419H227K006TBTLVLWAFL CAD Models
T419H227K006TBTLVLWAFL Part Data Attributes
|
T419H227K006TBTLVLWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H227K006TBTLVLWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H227K006TBTLVLWAFL
This table gives cross-reference parts and alternative options found for T419H227K006TBTLVLWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H227K006TBTLVLWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DH227KTHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs CWR29DH227KTHBW |
CWR19DB227KTHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs CWR19DB227KTHBTR |
CWR16DC227KBHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K006TBTLVLWAFL vs CWR16DC227KBHZ/HR |
CWR16DC227KBHZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 220 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | T419H227K006TBTLVLWAFL vs CWR16DC227KBHZ |
TAZH227K006CRMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006CRMT0H45 |
TAZH227K006CSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006CSLB0900 |
TAZH227K006CSMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006CSMC0845 |
TAZH227K006CWLBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006CWLBTH45 |
TAZH227K006LASC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006LASC0945 |
TAZH227K006LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227K006TBTLVLWAFL vs TAZH227K006LBLD0045 |