TAZH226K025LGLB0923
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915,

Overview of TAZH226K025LGLB0923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZH226K025LGLB0923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZH226K025LGLB0923 by Kyocera AVX Components

TAZH226K025LGLB0923
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
JESD-609 Code
e4
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/11
Size Code
2915
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. TAZH226K025LGLB0923
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915,
    VS

Alternate Parts for TAZH226K025LGLB0923

This table gives cross-reference parts and alternative options found for TAZH226K025LGLB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K025LGLB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH226K025LSSDT700 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025LSSDT700
TAZH226K025LWMT0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025LWMT0H45
T419H226K025TK7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 KEMET Corporation TAZH226K025LGLB0923 vs T419H226K025TK7005
T419H226K025RK42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 KEMET Corporation TAZH226K025LGLB0923 vs T419H226K025RK42507280
TAZH226K025LGSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025LGSZ0H45
TAZH226K025LELD0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025LELD0945
TAZH226K025LBLB9800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025LBLB9800
TAZH226K025CWMB0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025CWMB0024
TAZH226K025CWLZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025CWLZ0900
TAZH226K025CSLBTH45 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZH226K025LGLB0923 vs TAZH226K025CSLBTH45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH226K025LGLB0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH226K025LGLB0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH226K025LGLB0923 would you like to use for your alert(s)?
  • Please alert me when TAZH226K025LGLB0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH226K025LGLB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH226K025LGLB0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH226K025LGLB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH226K025LGLB0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH226K025LGLB0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: