Part Details for T419H226K025TK7005 by KEMET Corporation
Overview of T419H226K025TK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H226K025TK7005
T419H226K025TK7005 CAD Models
T419H226K025TK7005 Part Data Attributes
|
T419H226K025TK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H226K025TK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.81 mm |
Alternate Parts for T419H226K025TK7005
This table gives cross-reference parts and alternative options found for T419H226K025TK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H226K025TK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K025LSSDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LSSDT700 |
TAZH226K025LWMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LWMT0H45 |
T419H226K025RK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | T419H226K025TK7005 vs T419H226K025RK42507280 |
TAZH226K025LGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LGSZ0H45 |
TAZH226K025LGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LGLB0923 |
TAZH226K025LELD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LELD0945 |
TAZH226K025LBLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025LBLB9800 |
TAZH226K025CWMB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025CWMB0024 |
TAZH226K025CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025CWLZ0900 |
TAZH226K025CSLBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H226K025TK7005 vs TAZH226K025CSLBTH45 |