Part Details for TAZH156M025CELC0000 by Kyocera AVX Components
Overview of TAZH156M025CELC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156M025CELC0000
TAZH156M025CELC0000 CAD Models
TAZH156M025CELC0000 Part Data Attributes
|
TAZH156M025CELC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156M025CELC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH156M025CELC0000
This table gives cross-reference parts and alternative options found for TAZH156M025CELC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156M025CELC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KK156MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CELC0000 vs CWR09KK156MBAW |
CWR29KC156MTHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CELC0000 vs CWR29KC156MTHB |
CWR29KH156MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH156M025CELC0000 vs CWR29KH156MMHA |
CWR29KK156MDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CELC0000 vs CWR29KK156MDHZTR13 |
CWR09KK156MDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CELC0000 vs CWR09KK156MDCW |
CWR09KB156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CELC0000 vs CWR09KB156MBA |
TAZH156M025LFLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CELC0000 vs TAZH156M025LFLT0H45 |
TAZH156M025LGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CELC0000 vs TAZH156M025LGSZ0H45 |
TAZH156M025LRSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156M025CELC0000 vs TAZH156M025LRSDT800 |
TAZH156M025CRLDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CELC0000 vs TAZH156M025CRLDTH00 |