Part Details for TAZH107K010LBSB0000 by Kyocera AVX Components
Overview of TAZH107K010LBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107K010LBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2782
|
Newark | Capacitor,100Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH107K010LBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.8600 | Buy Now |
DISTI #
478-TAZH107K010LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3652 | Buy Now |
DISTI #
TAZH107K010LBSB000
|
Avnet Americas | Cap Tant Solid 100uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZH107K010LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.1758 | Buy Now |
DISTI #
581-TAZH107K010LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.1200 / $7.9700 | Order Now |
Part Details for TAZH107K010LBSB0000
TAZH107K010LBSB0000 CAD Models
TAZH107K010LBSB0000 Part Data Attributes
|
TAZH107K010LBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107K010LBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107K010LBSB0000
This table gives cross-reference parts and alternative options found for TAZH107K010LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107K010LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC107KZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K010LBSB0000 vs CWR19FC107KZHZW |
TAZH107K010CBSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K010LBSB0000 vs TAZH107K010CBSC0023 |
TAZH107K010CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K010LBSB0000 vs TAZH107K010CBLB0924 |
T429H107K010MBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K010LBSB0000 vs T429H107K010MBWAFL |
T429H107K010PK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K010LBSB0000 vs T429H107K010PK4251WAFL |
T429H107K010RB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K010LBSB0000 vs T429H107K010RB42517640 |
T419H107K010MC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K010LBSB0000 vs T419H107K010MC7005 |
T497H107K010AB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH107K010LBSB0000 vs T497H107K010AB6410 |
T497H107K010AT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH107K010LBSB0000 vs T497H107K010AT6210 |
T497H107K010CB631CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K010LBSB0000 vs T497H107K010CB631CWAFL |