Capacitors
T497H107K010AT6210
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT

Overview of T497H107K010AT6210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497H107K010AT6210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497H107K010AT6210 by KEMET Corporation

T497H107K010AT6210
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
163.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T497H107K010AT6210
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T497H107K010AT6210

This table gives cross-reference parts and alternative options found for T497H107K010AT6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H107K010AT6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19FC107KZHZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T497H107K010AT6210 vs CWR19FC107KZHZW
CWR19FK107KSHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP KEMET Corporation T497H107K010AT6210 vs CWR19FK107KSHC
T429H107K010RB42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H107K010AT6210 vs T429H107K010RB42517640
TAZH107K010LSLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T497H107K010AT6210 vs TAZH107K010LSLD0023
TAZH107K010LRSD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, Kyocera AVX Components T497H107K010AT6210 vs TAZH107K010LRSD0H45
T497H107K010AB6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP KEMET Corporation T497H107K010AT6210 vs T497H107K010AB6410
T497H107K010CB631CWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H107K010AT6210 vs T497H107K010CB631CWAFL
T419H107K010MC7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915 KEMET Corporation T497H107K010AT6210 vs T419H107K010MC7005
TAZH107K010CLSB0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2915, Kyocera AVX Components T497H107K010AT6210 vs TAZH107K010CLSB0723
TAZH107K010CCLZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2915, Kyocera AVX Components T497H107K010AT6210 vs TAZH107K010CCLZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497H107K010AT6210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497H107K010AT6210 by KEMET Corporation

  • Please alert me when T497H107K010AT6210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497H107K010AT6210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497H107K010AT6210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497H107K010AT6210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497H107K010AT6210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497H107K010AT6210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: