Part Details for TAZG686K010CFLD9845 by Kyocera AVX Components
Overview of TAZG686K010CFLD9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686K010CFLD9845
TAZG686K010CFLD9845 CAD Models
TAZG686K010CFLD9845 Part Data Attributes
|
TAZG686K010CFLD9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K010CFLD9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K010CFLD9845
This table gives cross-reference parts and alternative options found for TAZG686K010CFLD9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K010CFLD9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FH686KAGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFLD9845 vs CWR19FH686KAGBW |
CWR19FH686KDGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFLD9845 vs CWR19FH686KDGZTR13 |
CWR29FB686KSGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG686K010CFLD9845 vs CWR29FB686KSGC |
CWR29FB686KBGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K010CFLD9845 vs CWR29FB686KBGZW |
CWR29FK686KTGAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFLD9845 vs CWR29FK686KTGAW |
CWR16FC686KBGA/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | TAZG686K010CFLD9845 vs CWR16FC686KBGA/HR |
CWR16FH686KBGZ/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2611, CHIP | Vishay Sprague | TAZG686K010CFLD9845 vs CWR16FH686KBGZ/TR |
TAZG686K010CKMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFLD9845 vs TAZG686K010CKMZ0700 |
T429G686K010AH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686K010CFLD9845 vs T429G686K010AH42517610 |
TAZG686K010LSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFLD9845 vs TAZG686K010LSMZ0H00 |