Part Details for TAZG476K006CWLT0845 by Kyocera AVX Components
Overview of TAZG476K006CWLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476K006CWLT0845
TAZG476K006CWLT0845 CAD Models
TAZG476K006CWLT0845 Part Data Attributes
|
TAZG476K006CWLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K006CWLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K006CWLT0845
This table gives cross-reference parts and alternative options found for TAZG476K006CWLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CWLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DB476KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K006CWLT0845 vs CWR09DB476KZBW |
CWR09DK476KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CWLT0845 vs CWR09DK476KS |
TAZG476K006CELB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CWLT0845 vs TAZG476K006CELB0H00 |
TAZG476K006LLMC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CWLT0845 vs TAZG476K006LLMC0923 |
TAZG476K006LLMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CWLT0845 vs TAZG476K006LLMD0H45 |
TAZG476K006LLMT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CWLT0845 vs TAZG476K006LLMT0823 |
TAZG476K006LLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CWLT0845 vs TAZG476K006LLSZ0724 |
T429G476K006DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K006CWLT0845 vs T429G476K006DC |
T429G476K006BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG476K006CWLT0845 vs T429G476K006BH4250 |
T429G476K006AH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K006CWLT0845 vs T429G476K006AH42517005 |