Part Details for TAZG476K006LLMT0823 by Kyocera AVX Components
Overview of TAZG476K006LLMT0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476K006LLMT0823
TAZG476K006LLMT0823 CAD Models
TAZG476K006LLMT0823 Part Data Attributes
|
TAZG476K006LLMT0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K006LLMT0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K006LLMT0823
This table gives cross-reference parts and alternative options found for TAZG476K006LLMT0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006LLMT0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DB476KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K006LLMT0823 vs CWR09DB476KZBW |
CWR09DK476KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006LLMT0823 vs CWR09DK476KS |
TAZG476K006LRSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006LLMT0823 vs TAZG476K006LRSD0H23 |
TAZG476K006LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006LLMT0823 vs TAZG476K006LSSD0723 |
TAZG476K006LWMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006LLMT0823 vs TAZG476K006LWMZ0723 |
T409G476K006RH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K006LLMT0823 vs T409G476K006RH42507610 |
T429G476K006DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K006LLMT0823 vs T429G476K006DC |
T429G476K006BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG476K006LLMT0823 vs T429G476K006BH4250 |
T429G476K006AH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K006LLMT0823 vs T429G476K006AH42517005 |
TAZG476K006CBLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K006LLMT0823 vs TAZG476K006CBLC0824 |