Part Details for TAZG475J035LSL0045 by Kyocera AVX Components
Overview of TAZG475J035LSL0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG475J035LSL0045
TAZG475J035LSL0045 CAD Models
TAZG475J035LSL0045 Part Data Attributes
|
TAZG475J035LSL0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035LSL0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475J035LSL0045
This table gives cross-reference parts and alternative options found for TAZG475J035LSL0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035LSL0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475J035CRSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CRSD9023 |
TAZG475J035CBL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CBL0024 |
TAZG475J035CXSZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CXSZT724 |
TAZG475J035CKSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CKSBT045 |
TAZG475J035CXSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CXSC0724 |
TAZG475J035CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CRB0845 |
TAZG475J035LBSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035LBSD9000 |
TAZG475J035CXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CXLC0900 |
TAZG475J035LRB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035LRB9000 |
TAZG475J035CXLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LSL0045 vs TAZG475J035CXLB0H24 |