Part Details for TAZG475J035CKSBT045 by Kyocera AVX Components
Overview of TAZG475J035CKSBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG475J035CKSBT045
TAZG475J035CKSBT045 CAD Models
TAZG475J035CKSBT045 Part Data Attributes
|
TAZG475J035CKSBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035CKSBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 120 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TAZG475J035CKSBT045
This table gives cross-reference parts and alternative options found for TAZG475J035CKSBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035CKSBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475J035LBZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LBZ0945 |
TAZG475J035LSL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LSL0823 |
TAZG475J035CRS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035CRS0923 |
TAZG475J035LRL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LRL0800 |
TAZG475J035LSSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LSSC9024 |
TAZG475J035CXSZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035CXSZTH00 |
TAZG475J035CSS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035CSS0924 |
TAZG475J035LBZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LBZ0923 |
TAZG475J035CBS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035CBS0923 |
TAZG475J035LBL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CKSBT045 vs TAZG475J035LBL0800 |