Part Details for TAZG475J035CDMD0900 by Kyocera AVX Components
Overview of TAZG475J035CDMD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG475J035CDMD0900
TAZG475J035CDMD0900 CAD Models
TAZG475J035CDMD0900 Part Data Attributes
|
TAZG475J035CDMD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035CDMD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475J035CDMD0900
This table gives cross-reference parts and alternative options found for TAZG475J035CDMD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035CDMD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MB475JAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG475J035CDMD0900 vs CWR09MB475JAB |
CWR29MH475JAGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG475J035CDMD0900 vs CWR29MH475JAGA |
TAZG475J035LDLB9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035LDLB9845 |
TAZG475J035LASC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035LASC0823 |
TAZG475J035LBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035LBLZ0824 |
TAZG475J035CALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035CALC0H23 |
TAZG475J035LAST0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035LAST0723 |
TAZG475J035LCMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035LCMZ0923 |
TAZG475J035CBMZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035CBMZ0024 |
TAZG475J035CSSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CDMD0900 vs TAZG475J035CSSCT024 |