TAZG475J035CALC0H23
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711,

Overview of TAZG475J035CALC0H23 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG475J035CALC0H23 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG475J035CALC0H23 by Kyocera AVX Components

TAZG475J035CALC0H23
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/4
Size Code
2711
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG475J035CALC0H23
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711,
    VS

Alternate Parts for TAZG475J035CALC0H23

This table gives cross-reference parts and alternative options found for TAZG475J035CALC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035CALC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29MH475JAGA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP KEMET Corporation TAZG475J035CALC0H23 vs CWR29MH475JAGA
TAZG475J035CRLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035CRLZ0045
T429G475J035MB42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZG475J035CALC0H23 vs T429G475J035MB42507640
T409G475J035BB42507610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711 KEMET Corporation TAZG475J035CALC0H23 vs T409G475J035BB42507610
T409G475J035BK7610 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, KEMET Corporation TAZG475J035CALC0H23 vs T409G475J035BK7610
TAZG475J035LSMZ0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035LSMZ0824
TAZG475J035LRST0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035LRST0700
TAZG475J035LRSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035LRSC0800
TAZG475J035LLMB0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035LLMB0900
TAZG475J035LKMZ0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, Kyocera AVX Components TAZG475J035CALC0H23 vs TAZG475J035LKMZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG475J035CALC0H23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG475J035CALC0H23 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG475J035CALC0H23 would you like to use for your alert(s)?
  • Please alert me when TAZG475J035CALC0H23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG475J035CALC0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG475J035CALC0H23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG475J035CALC0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG475J035CALC0H23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG475J035CALC0H23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: