Part Details for TAZG226M020LSLZ0923 by Kyocera AVX Components
Overview of TAZG226M020LSLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226M020LSLZ0923
TAZG226M020LSLZ0923 CAD Models
TAZG226M020LSLZ0923 Part Data Attributes
|
TAZG226M020LSLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M020LSLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 625 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 180 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226M020LSLZ0923
This table gives cross-reference parts and alternative options found for TAZG226M020LSLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M020LSLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16JB226MCGZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZG226M020LSLZ0923 vs CWR16JB226MCGZ |
CWR16JC226MCGZ/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2611, CHIP | Vishay Sprague | TAZG226M020LSLZ0923 vs CWR16JC226MCGZ/HR |
TAZG226M020CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020CKMC0045 |
T497G226M020CC611B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226M020LSLZ0923 vs T497G226M020CC611B7640 |
TAZG226M020LCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020LCSB0H45 |
T429G226M020MC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226M020LSLZ0923 vs T429G226M020MC42517005 |
TAZG226M020LLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020LLLC0745 |
TAZG226M020CBLT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020CBLT0745 |
TAZG226M020CSMT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020CSMT0745 |
TAZG226M020LASC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020LSLZ0923 vs TAZG226M020LASC0945 |