Part Details for T429G226M020MC42517005 by KEMET Corporation
Overview of T429G226M020MC42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G226M020MC42517005
T429G226M020MC42517005 CAD Models
T429G226M020MC42517005 Part Data Attributes
|
T429G226M020MC42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G226M020MC42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 625 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G226M020MC42517005
This table gives cross-reference parts and alternative options found for T429G226M020MC42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G226M020MC42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16JB226MCGZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | T429G226M020MC42517005 vs CWR16JB226MCGZ |
CWR16JC226MCGZ/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2611, CHIP | Vishay Sprague | T429G226M020MC42517005 vs CWR16JC226MCGZ/HR |
TAZG226M020CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020CKMC0045 |
T497G226M020CC611B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G226M020MC42517005 vs T497G226M020CC611B7640 |
TAZG226M020LCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020LCSB0H45 |
TAZG226M020LLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020LLLC0745 |
TAZG226M020CBLT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020CBLT0745 |
TAZG226M020CSMT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020CSMT0745 |
TAZG226M020LASC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020LASC0945 |
TAZG226M020LKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M020MC42517005 vs TAZG226M020LKSZ0H45 |