Part Details for TAZG226M015LLSZ0924 by Kyocera AVX Components
Overview of TAZG226M015LLSZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226M015LLSZ0924
TAZG226M015LLSZ0924 CAD Models
TAZG226M015LLSZ0924 Part Data Attributes
|
TAZG226M015LLSZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M015LLSZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226M015LLSZ0924
This table gives cross-reference parts and alternative options found for TAZG226M015LLSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M015LLSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G226M015DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226M015LLSZ0924 vs T429G226M015DC |
T429G226M015MH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226M015LLSZ0924 vs T429G226M015MH42507640 |
T409G226M015DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226M015LLSZ0924 vs T409G226M015DH42527005 |
T429G226M015PC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226M015LLSZ0924 vs T429G226M015PC42507280 |
TAZG226M015CBLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015CBLC99GC |
TAZG226M015LGSB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015LGSB0745 |
TAZG226M015CFSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015CFSZ0745 |
TAZG226M015CELB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015CELB0923 |
TAZG226M015CFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015CFLC0745 |
TAZG226M015LELD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M015LLSZ0924 vs TAZG226M015LELD0045 |