Part Details for T429G226M015DC by KEMET Corporation
Overview of T429G226M015DC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G226M015DC
T429G226M015DC CAD Models
T429G226M015DC Part Data Attributes
|
T429G226M015DC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G226M015DC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G226M015DC
This table gives cross-reference parts and alternative options found for T429G226M015DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G226M015DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G226M015MH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G226M015DC vs T429G226M015MH42507640 |
T409G226M015DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | T429G226M015DC vs T409G226M015DH42527005 |
T429G226M015PC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | T429G226M015DC vs T429G226M015PC42507280 |
TAZG226M015CBLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G226M015DC vs TAZG226M015CBLC99GC |
TAZG226M015LGSB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M015DC vs TAZG226M015LGSB0745 |
TAZG226M015CFSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M015DC vs TAZG226M015CFSZ0745 |
TAZG226M015CELB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M015DC vs TAZG226M015CELB0923 |
TAZG226M015CFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M015DC vs TAZG226M015CFLC0745 |
TAZG226M015LELD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T429G226M015DC vs TAZG226M015LELD0045 |
T497G226M015AH6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G226M015DC vs T497G226M015AH6315WAFL |