Part Details for TAZG226J015LGSD0724 by Kyocera AVX Components
Overview of TAZG226J015LGSD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226J015LGSD0724
TAZG226J015LGSD0724 CAD Models
TAZG226J015LGSD0724 Part Data Attributes
|
TAZG226J015LGSD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226J015LGSD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226J015LGSD0724
This table gives cross-reference parts and alternative options found for TAZG226J015LGSD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226J015LGSD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226J015LSST0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015LSST0000 |
T429G226J015SH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226J015LGSD0724 vs T429G226J015SH7610 |
T429G226J015TKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | KEMET Corporation | TAZG226J015LGSD0724 vs T429G226J015TKTLVL7005 |
TAZG226J015CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CBSC0H45 |
TAZG226J015CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CCLC0023 |
TAZG226J015CCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CCSC0745 |
TAZG226J015CEMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CEMZ0845 |
TAZG226J015CSMT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CSMT0023 |
TAZG226J015CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015CSSB0724 |
TAZG226J015LBST0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LGSD0724 vs TAZG226J015LBST0023 |