Part Details for TAZG226J015CSMT0023 by Kyocera AVX Components
Overview of TAZG226J015CSMT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226J015CSMT0023
TAZG226J015CSMT0023 CAD Models
TAZG226J015CSMT0023 Part Data Attributes
|
TAZG226J015CSMT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226J015CSMT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226J015CSMT0023
This table gives cross-reference parts and alternative options found for TAZG226J015CSMT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226J015CSMT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226J015CLLT0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015CLLT0945 |
T429G226J015BBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226J015CSMT0023 vs T429G226J015BBWAFL |
T429G226J015MB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226J015CSMT0023 vs T429G226J015MB4252WAFL |
T429G226J015AH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226J015CSMT0023 vs T429G226J015AH42527610 |
TAZG226J015LWMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LWMD0H23 |
TAZG226J015LWLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LWLD0H00 |
TAZG226J015LRMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LRMZ0800 |
TAZG226J015LGMT0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LGMT0900 |
TAZG226J015LFMT0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LFMT0824 |
TAZG226J015LFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015CSMT0023 vs TAZG226J015LFLD0H23 |