Part Details for TAZG157M004CAST0723 by Kyocera AVX Components
Overview of TAZG157M004CAST0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157M004CAST0723
TAZG157M004CAST0723 CAD Models
TAZG157M004CAST0723 Part Data Attributes
|
TAZG157M004CAST0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157M004CAST0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157M004CAST0723
This table gives cross-reference parts and alternative options found for TAZG157M004CAST0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M004CAST0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157M004CRST0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004CRST0700 |
T429G157M004DK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M004CAST0723 vs T429G157M004DK42527610 |
TAZG157M004CKMB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004CKMB0824 |
T429G157M004AC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M004CAST0723 vs T429G157M004AC7610 |
TAZG157M004CASC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004CASC0823 |
TAZG157M004CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004CSLB0045 |
TAZG157M004CCMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004CCMZ0923 |
TAZG157M004LBMD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004LBMD0945 |
TAZG157M004LDMB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004CAST0723 vs TAZG157M004LDMB0923 |
T419G157M004TBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M004CAST0723 vs T419G157M004TBTLVL7280 |