Part Details for T429G157M004AC7610 by KEMET Corporation
Overview of T429G157M004AC7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G157M004AC7610
T429G157M004AC7610 CAD Models
T429G157M004AC7610 Part Data Attributes
|
T429G157M004AC7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G157M004AC7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 282.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G157M004AC7610
This table gives cross-reference parts and alternative options found for T429G157M004AC7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G157M004AC7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157M004CRST0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CRST0700 |
T429G157M004DK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | T429G157M004AC7610 vs T429G157M004DK42527610 |
TAZG157M004CKMB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CKMB0824 |
TAZG157M004CASC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CASC0823 |
TAZG157M004CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CSLB0045 |
TAZG157M004CAST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CAST0723 |
TAZG157M004CCMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004CCMZ0923 |
TAZG157M004LBMD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004LBMD0945 |
TAZG157M004LDMB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157M004AC7610 vs TAZG157M004LDMB0923 |
T419G157M004TBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | T429G157M004AC7610 vs T419G157M004TBTLVL7280 |