Part Details for TAZG157K006CSLC90GC by Kyocera AVX Components
Overview of TAZG157K006CSLC90GC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZG157K006CSLC90GC
TAZG157K006CSLC90GC CAD Models
TAZG157K006CSLC90GC Part Data Attributes
|
TAZG157K006CSLC90GC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157K006CSLC90GC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157K006CSLC90GC
This table gives cross-reference parts and alternative options found for TAZG157K006CSLC90GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157K006CSLC90GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DK157KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs CWR29DK157KDGC |
CWR19DC157KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG157K006CSLC90GC vs CWR19DC157KDGC |
TAZG157K006LSSBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006LSSBT800 |
TAZG157K006CRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CRSZT800 |
TAZG157K006LWMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006LWMT0H00 |
TAZG157K006CLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CLSC0045 |
TAZG157K006CKMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CKMD0924 |
TAZG157K006CELD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CELD9845 |
TAZG157K006CDMD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CDMD0024 |
TAZG157K006CBSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K006CSLC90GC vs TAZG157K006CBSBT000 |