Part Details for CWR19DC157KDGC by KEMET Corporation
Overview of CWR19DC157KDGC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19DC157KDGC
CWR19DC157KDGC CAD Models
CWR19DC157KDGC Part Data Attributes
|
CWR19DC157KDGC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR19DC157KDGC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 337 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR19DC157KDGC
This table gives cross-reference parts and alternative options found for CWR19DC157KDGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DC157KDGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DK157KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs CWR29DK157KDGC |
TAZG157K006LSSBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006LSSBT800 |
TAZG157K006CSLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CSLC90GC |
TAZG157K006CRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CRSZT800 |
TAZG157K006LWMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006LWMT0H00 |
TAZG157K006CLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CLSC0045 |
TAZG157K006CKMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CKMD0924 |
TAZG157K006CELD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CELD9845 |
TAZG157K006CDMD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CDMD0024 |
TAZG157K006CBSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19DC157KDGC vs TAZG157K006CBSBT000 |