Part Details for TAZG157K004CSLC0924 by Kyocera AVX Components
Overview of TAZG157K004CSLC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157K004CSLC0924
TAZG157K004CSLC0924 CAD Models
TAZG157K004CSLC0924 Part Data Attributes
|
TAZG157K004CSLC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157K004CSLC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 140 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157K004CSLC0924
This table gives cross-reference parts and alternative options found for TAZG157K004CSLC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157K004CSLC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CH157KBGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR29CH157KBGBW |
CWR29CH157KTGZ | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | TAZG157K004CSLC0924 vs CWR29CH157KTGZ |
CWR19CH157KCGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR19CH157KCGCTR |
CWR29CB157KCGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR29CB157KCGZTR13 |
CWR29CK157KTGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR29CK157KTGCW |
CWR29CK157KZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR29CK157KZGZBULK |
CWR19CK157KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CSLC0924 vs CWR19CK157KDGC |
TAZG157K004CCSC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CSLC0924 vs TAZG157K004CCSC0923 |
TAZG157K004CBLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CSLC0924 vs TAZG157K004CBLDT700 |
TAZG157K004CBLBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CSLC0924 vs TAZG157K004CBLBT845 |