Part Details for TAZG157K004CCSC0923 by Kyocera AVX Components
Overview of TAZG157K004CCSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157K004CCSC0923
TAZG157K004CCSC0923 CAD Models
TAZG157K004CCSC0923 Part Data Attributes
|
TAZG157K004CCSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157K004CCSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157K004CCSC0923
This table gives cross-reference parts and alternative options found for TAZG157K004CCSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157K004CCSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CB157KBGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG157K004CCSC0923 vs CWR19CB157KBGCTR |
CWR19CC157KAGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CCSC0923 vs CWR19CC157KAGCTR13 |
CWR29CC157KCGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CCSC0923 vs CWR29CC157KCGBTR |
CWR19CC157KSGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG157K004CCSC0923 vs CWR19CC157KSGB |
TAZG157K004LBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CCSC0923 vs TAZG157K004LBSZ0024 |
T429G157K004CB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG157K004CCSC0923 vs T429G157K004CB42517640 |
TAZG157K004LASB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CCSC0923 vs TAZG157K004LASB0924 |
T419G157K004AK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG157K004CCSC0923 vs T419G157K004AK4250 |
TAZG157K004LBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CCSC0923 vs TAZG157K004LBLC0024 |
TAZG157K004LKLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157K004CCSC0923 vs TAZG157K004LKLB0H24 |