Part Details for TAZG106M025CASZ0745 by Kyocera AVX Components
Overview of TAZG106M025CASZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106M025CASZ0745
TAZG106M025CASZ0745 CAD Models
TAZG106M025CASZ0745 Part Data Attributes
|
TAZG106M025CASZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106M025CASZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106M025CASZ0745
This table gives cross-reference parts and alternative options found for TAZG106M025CASZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106M025CASZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106M025LEMT0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LEMT0924 |
TAZG106M025LFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LFLD0H23 |
TAZG106M025LFSD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LFSD0000 |
TAZG106M025LGLD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LGLD0723 |
TAZG106M025LLSD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LLSD0824 |
TAZG106M025LRMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LRMZ0800 |
TAZG106M025LALZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025LALZ0800 |
TAZG106M025CSLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025CSLCT723 |
TAZG106M025CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025CGSC0700 |
TAZG106M025CEST0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CASZ0745 vs TAZG106M025CEST0H00 |