Part Details for TAZG106M025LRMZ0800 by Kyocera AVX Components
Overview of TAZG106M025LRMZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106M025LRMZ0800
TAZG106M025LRMZ0800 CAD Models
TAZG106M025LRMZ0800 Part Data Attributes
|
TAZG106M025LRMZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106M025LRMZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106M025LRMZ0800
This table gives cross-reference parts and alternative options found for TAZG106M025LRMZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106M025LRMZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZG106M025LWSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LWSB0824 |
TAZG106M025CWLT0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025CWLT0800 |
TAZG106M025CWMD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025CWMD0845 |
TAZG106M025LAMB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LAMB0945 |
TAZG106M025LAMD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LAMD0800 |
TAZG106M025LESD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LESD0945 |
TAZG106M025LGSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LGSC0H45 |
TAZG106M025LRLB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | TAZG106M025LRMZ0800 vs TAZG106M025LRLB0723 |
T409G106M025AH42507640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG106M025LRMZ0800 vs T409G106M025AH42507640 |
T409G106M025DC42507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP | TAZG106M025LRMZ0800 vs T409G106M025DC42507280 |