Part Details for TAZF475M025CCSD0723 by Kyocera AVX Components
Overview of TAZF475M025CCSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF475M025CCSD0723
TAZF475M025CCSD0723 CAD Models
TAZF475M025CCSD0723 Part Data Attributes
|
TAZF475M025CCSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF475M025CCSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF475M025CCSD0723
This table gives cross-reference parts and alternative options found for TAZF475M025CCSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475M025CCSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF475M025LFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CCSD0723 vs TAZF475M025LFSZ0800 |
TAZF475M025LGMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CCSD0723 vs TAZF475M025LGMB0H23 |
TAZF475M025LLLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475M025CCSD0723 vs TAZF475M025LLLD9945 |
T409F475M025PC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF475M025CCSD0723 vs T409F475M025PC4252WAFL |
TAZF475M025LLSD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CCSD0723 vs TAZF475M025LLSD0723 |
TAZF475M025LSST0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CCSD0723 vs TAZF475M025LSST0045 |
T429F475M025CK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | TAZF475M025CCSD0723 vs T429F475M025CK42517005 |
T409F475M025RH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | TAZF475M025CCSD0723 vs T409F475M025RH42517005 |
T429F475M025PB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | TAZF475M025CCSD0723 vs T429F475M025PB42527280 |
T409F475M025SC7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | KEMET Corporation | TAZF475M025CCSD0723 vs T409F475M025SC7005 |