Part Details for T409F475M025PC4252WAFL by KEMET Corporation
Overview of T409F475M025PC4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409F475M025PC4252WAFL
T409F475M025PC4252WAFL CAD Models
T409F475M025PC4252WAFL Part Data Attributes
|
T409F475M025PC4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409F475M025PC4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T409F475M025PC4252WAFL
This table gives cross-reference parts and alternative options found for T409F475M025PC4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409F475M025PC4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF475M025LFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025LFSZ0800 |
TAZF475M025LGMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025LGMB0H23 |
TAZF475M025LLLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025LLLD9945 |
TAZF475M025LLSD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025LLSD0723 |
TAZF475M025LSST0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025LSST0045 |
T429F475M025CK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | T409F475M025PC4252WAFL vs T429F475M025CK42517005 |
T409F475M025RH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | T409F475M025PC4252WAFL vs T409F475M025RH42517005 |
T429F475M025PB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | T409F475M025PC4252WAFL vs T429F475M025PB42527280 |
T409F475M025SC7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | KEMET Corporation | T409F475M025PC4252WAFL vs T409F475M025SC7005 |
TAZF475M025CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T409F475M025PC4252WAFL vs TAZF475M025CCSD0723 |