Part Details for TAZF336K010CLMD0023 by Kyocera AVX Components
Overview of TAZF336K010CLMD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336K010CLMD0023
TAZF336K010CLMD0023 CAD Models
TAZF336K010CLMD0023 Part Data Attributes
|
TAZF336K010CLMD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K010CLMD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K010CLMD0023
This table gives cross-reference parts and alternative options found for TAZF336K010CLMD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K010CLMD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336K010LSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LSLD0745 |
TAZF336K010LRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LRLD0H45 |
TAZF336K010LKSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LKSB0823 |
TAZF336K010LKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LKLC0023 |
TAZF336K010LEMD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LEMD0700 |
T4ZF336K010CRLB4900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K010CLMD0023 vs T4ZF336K010CRLB4900 |
T497F336K010CB612A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K010CLMD0023 vs T497F336K010CB612A7610 |
TAZF336K010LSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010LSLC0823 |
TAZF336K010CASB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010CASB0923 |
TAZF336K010CASC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CLMD0023 vs TAZF336K010CASC0H45 |