Part Details for TAZF336K010CASC0H45 by Kyocera AVX Components
Overview of TAZF336K010CASC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336K010CASC0H45
TAZF336K010CASC0H45 CAD Models
TAZF336K010CASC0H45 Part Data Attributes
|
TAZF336K010CASC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K010CASC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K010CASC0H45
This table gives cross-reference parts and alternative options found for TAZF336K010CASC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K010CASC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F336K010CB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336K010CASC0H45 vs T419F336K010CB42507610 |
T429F336K010SB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336K010CASC0H45 vs T429F336K010SB42517610 |
TAZF336K010CAMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CASC0H45 vs TAZF336K010CAMD0823 |
TAZF336K010CALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CASC0H45 vs TAZF336K010CALD0H00 |
T419F336K010CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF336K010CASC0H45 vs T419F336K010CK42527280 |
T419F336K010SB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336K010CASC0H45 vs T419F336K010SB42507005 |
TAZF336K010LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K010CASC0H45 vs TAZF336K010LBSZ0045 |
T497F336K010CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZF336K010CASC0H45 vs T497F336K010CT642C |
TAZF336K010LWLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K010CASC0H45 vs TAZF336K010LWLBT045 |
TAZF336K010LRMT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K010CASC0H45 vs TAZF336K010LRMT0045 |