Part Details for TAZF225K063CBSB0045 by Kyocera AVX Components
Overview of TAZF225K063CBSB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225K063CBSB0045
TAZF225K063CBSB0045 CAD Models
TAZF225K063CBSB0045 Part Data Attributes
|
TAZF225K063CBSB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K063CBSB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 5.59 mm | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Series | TAZ | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K063CBSB0045
This table gives cross-reference parts and alternative options found for TAZF225K063CBSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K063CBSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF225K063CEMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CEMZ0000 |
TAZF225K063CKMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CKMZ0824 |
TAZF225K063CLMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CLMZ0900 |
TAZF225K063CRLB0945 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CRLB0945 |
TAZF225K063CDMB0900 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CDMB0900 |
TAZF225K063CCMB0824 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CCMB0824 |
TAZF225K063CGSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CGSB0H45 |
TAZF225K063CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CWLZ0023 |
TAZF225K063CGSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CGSB0H24 |
TAZF225K063CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K063CBSB0045 vs TAZF225K063CRSZ0700 |