Part Details for TAZF225K063CRLB0945 by Kyocera AVX Components
Overview of TAZF225K063CRLB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225K063CRLB0945
TAZF225K063CRLB0945 CAD Models
TAZF225K063CRLB0945 Part Data Attributes
|
TAZF225K063CRLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K063CRLB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K063CRLB0945
This table gives cross-reference parts and alternative options found for TAZF225K063CRLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K063CRLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF225K063CCMB0023 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CCMB0023 |
TAZF225K063CRMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CRMZ0923 |
TAZF225K063CKMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CKMZ0023 |
TAZF225K063CGSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CGSZ0924 |
TAZF225K063CBLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CBLZ0823 |
TAZF225K063CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CRLZ0724 |
TAZF225K063CCMB0024 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CCMB0024 |
TAZF225K063CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CSSB0H00 |
TAZF225K063CRMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CRMZ0924 |
TAZF225K063CKMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K063CRLB0945 vs TAZF225K063CKMZ0024 |