TAZF225K050LSLCT900
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZF225K050LSLCT900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZF225K050LSLCT900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZF225K050LSLCT900 by Kyocera AVX Components

TAZF225K050LSLCT900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
1.78 mm
JESD-609 Code
e4
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
150 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. TAZF225K050LSLCT900
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZF225K050LSLCT900

This table gives cross-reference parts and alternative options found for TAZF225K050LSLCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050LSLCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29NH225KCFBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs CWR29NH225KCFBW
TAZF225K050CCMD0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CCMD0824
TAZF225K050CDMD0900 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CDMD0900
TAZF225K050CEMB0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CEMB0945
TAZF225K050CFLC9000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CFLC9000
TAZF225K050CFMC0H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CFMC0H00
TAZF225K050CFMZ0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CFMZ0045
TAZF225K050CGMC0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CGMC0700
TAZF225K050CKLT0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CKLT0023
TAZF225K050CKSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF225K050LSLCT900 vs TAZF225K050CKSB0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF225K050LSLCT900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF225K050LSLCT900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF225K050LSLCT900 would you like to use for your alert(s)?
  • Please alert me when TAZF225K050LSLCT900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF225K050LSLCT900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF225K050LSLCT900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF225K050LSLCT900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF225K050LSLCT900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF225K050LSLCT900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: