Part Details for TAZF225K050CFMC0H00 by Kyocera AVX Components
Overview of TAZF225K050CFMC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225K050CFMC0H00
TAZF225K050CFMC0H00 CAD Models
TAZF225K050CFMC0H00 Part Data Attributes
|
TAZF225K050CFMC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050CFMC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050CFMC0H00
This table gives cross-reference parts and alternative options found for TAZF225K050CFMC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050CFMC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NH225KCFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs CWR29NH225KCFBW |
TAZF225K050CCMD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CCMD0824 |
TAZF225K050CDMD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CDMD0900 |
TAZF225K050CEMB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CEMB0945 |
TAZF225K050CFLC9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CFLC9000 |
TAZF225K050CFMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CFMZ0045 |
TAZF225K050CGMC0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CGMC0700 |
TAZF225K050CKLT0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CKLT0023 |
TAZF225K050CKSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CKSB0923 |
TAZF225K050CKSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CFMC0H00 vs TAZF225K050CKSC0845 |