Part Details for TAZF225K050LKLB0745 by Kyocera AVX Components
Overview of TAZF225K050LKLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225K050LKLB0745
TAZF225K050LKLB0745 CAD Models
TAZF225K050LKLB0745 Part Data Attributes
|
TAZF225K050LKLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050LKLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050LKLB0745
This table gives cross-reference parts and alternative options found for TAZF225K050LKLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050LKLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF225K050LGMD0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LKLB0745 vs TAZF225K050LGMD0023 |
T409F225K050BH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225K050LKLB0745 vs T409F225K050BH42507640 |
TAZF225K050LGMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LKLB0745 vs TAZF225K050LGMZ0924 |
T497F225K050CT651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZF225K050LKLB0745 vs T497F225K050CT651C7280 |
T497F225K050CH652CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225K050LKLB0745 vs T497F225K050CH652CWAFL |
T497F225K050CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF225K050LKLB0745 vs T497F225K050CH621B7280 |
T429F225K050BC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225K050LKLB0745 vs T429F225K050BC4252WAFL |
TAZF225K050CBLCT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050LKLB0745 vs TAZF225K050CBLCT023 |
TAZF225K050CBSBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050LKLB0745 vs TAZF225K050CBSBT823 |
TAZF225K050CELD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LKLB0745 vs TAZF225K050CELD0900 |