Part Details for TAZF225K050LGMZ0924 by Kyocera AVX Components
Overview of TAZF225K050LGMZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225K050LGMZ0924
TAZF225K050LGMZ0924 CAD Models
TAZF225K050LGMZ0924 Part Data Attributes
|
TAZF225K050LGMZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050LGMZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050LGMZ0924
This table gives cross-reference parts and alternative options found for TAZF225K050LGMZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050LGMZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZF225K050CGLZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050LGMZ0924 vs TAZF225K050CGLZ0845 |
T497F225K050AT63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050LGMZ0924 vs T497F225K050AT63107610 |
T429F225K050DK42517280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | TAZF225K050LGMZ0924 vs T429F225K050DK42517280 |
TAZF225K050CBLCTH23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | TAZF225K050LGMZ0924 vs TAZF225K050CBLCTH23 |
T497F225K050CB622A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | TAZF225K050LGMZ0924 vs T497F225K050CB622A7280 |
TAZF225K050LAMZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050LGMZ0924 vs TAZF225K050LAMZ0724 |
TAZF225K050CSLD90GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050LGMZ0924 vs TAZF225K050CSLD90GC |
T497F225K050CC641B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050LGMZ0924 vs T497F225K050CC641B7610 |
TAZF225K050CSLZT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | TAZF225K050LGMZ0924 vs TAZF225K050CSLZT045 |
TAZF225K050CSLCTH00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | TAZF225K050LGMZ0924 vs TAZF225K050CSLCTH00 |