There are no models available for this part yet.
Overview of TAZF106J015CSLC9900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZF106J015CSLC9900 by Kyocera AVX Components
Part Data Attributes for TAZF106J015CSLC9900 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Ripple Current
|
180 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF106J015CSLC9900
This table gives cross-reference parts and alternative options found for TAZF106J015CSLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106J015CSLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106J015LLMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LLMT0723 |
TAZF106J015LCLD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LCLD0000 |
TAZF106J015LLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LLSZ0H00 |
TAZF106J015LRLB5H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LRLB5H00 |
TAZF106J015LBST0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LBST0800 |
TAZF106J015LBLB5723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LBLB5723 |
TAZF106J015LRMD0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LRMD0024 |
TAZF106J015LSLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LSLD9845 |
TAZF106J015LASC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015LASC0824 |
TAZF106J015CSMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106J015CSLC9900 vs TAZF106J015CSMT0H00 |