Part Details for TAZE685M020CCMC0823 by Kyocera AVX Components
Overview of TAZE685M020CCMC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE685M020CCMC0823
TAZE685M020CCMC0823 CAD Models
TAZE685M020CCMC0823 Part Data Attributes
|
TAZE685M020CCMC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE685M020CCMC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE685M020CCMC0823
This table gives cross-reference parts and alternative options found for TAZE685M020CCMC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE685M020CCMC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JC685MTECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs CWR29JC685MTECTR13 |
CWR16JH685MBEB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2010, CHIP | Vishay Sprague | TAZE685M020CCMC0823 vs CWR16JH685MBEB |
CWR19JH685MDEZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs CWR19JH685MDEZW |
CWR29JB685MCECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685M020CCMC0823 vs CWR29JB685MCECTR13 |
TAZE685M020LKLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LKLD0H23 |
TAZE685M020LGLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LGLZ0700 |
TAZE685M020LKMC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LKMC0924 |
TAZE685M020LKMT0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LKMT0824 |
TAZE685M020LFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LFLZ0H00 |
TAZE685M020LLMT0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685M020CCMC0823 vs TAZE685M020LLMT0900 |