Part Details for CWR29JC685MTECTR13 by Kyocera AVX Components
Overview of CWR29JC685MTECTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JC685MTECTR13
CWR29JC685MTECTR13 CAD Models
CWR29JC685MTECTR13 Part Data Attributes
|
CWR29JC685MTECTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JC685MTECTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 100 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29JC685MTECTR13
This table gives cross-reference parts and alternative options found for CWR29JC685MTECTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC685MTECTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685M020CSSZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CSSZT900 |
TAZE685M020CSLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CSLCT900 |
TAZE685M020CRMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CRMB0H00 |
TAZE685M020CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CRLB9000 |
TAZE685M020CFSD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CFSD0723 |
TAZE685M020CESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CESD0H23 |
TAZE685M020CBLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CBLDT845 |
TAZE685M020CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR29JC685MTECTR13 vs TAZE685M020CAMB0H23 |
T497E685M020AB62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC685MTECTR13 vs T497E685M020AB62157640 |
T497E685M020CB642C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC685MTECTR13 vs T497E685M020CB642C7610 |