Part Details for TAZE475M020LSMC0900 by Kyocera AVX Components
Overview of TAZE475M020LSMC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475M020LSMC0900
TAZE475M020LSMC0900 CAD Models
TAZE475M020LSMC0900 Part Data Attributes
|
TAZE475M020LSMC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475M020LSMC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE475M020LSMC0900
This table gives cross-reference parts and alternative options found for TAZE475M020LSMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475M020LSMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE475M020CLMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020CLMB0H00 |
TAZE475M020LRMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LRMC0824 |
TAZE475M020LEMB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LEMB0723 |
TAZE475M020LBMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LBMC0923 |
TAZE475M020LLMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LLMZ0H23 |
TAZE475M020LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LBSZ0724 |
TAZE475M020LCLT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LCLT0700 |
TAZE475M020CGST0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020CGST0045 |
TAZE475M020LDMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020LSMC0900 vs TAZE475M020LDMB0H23 |
T429E475M020RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475M020LSMC0900 vs T429E475M020RB4252 |