Part Details for TAZE475M020CLMB0H00 by Kyocera AVX Components
Overview of TAZE475M020CLMB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475M020CLMB0H00
TAZE475M020CLMB0H00 CAD Models
TAZE475M020CLMB0H00 Part Data Attributes
|
TAZE475M020CLMB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475M020CLMB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE475M020CLMB0H00
This table gives cross-reference parts and alternative options found for TAZE475M020CLMB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475M020CLMB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE475M020LBLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LBLD9045 |
TAZE475M020LSMC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LSMC0900 |
TAZE475M020LALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LALC0H24 |
TAZE475M020CWLZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020CWLZT800 |
TAZE475M020CSLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020CSLB9900 |
TAZE475M020LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LBLC0724 |
T419E475M020TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475M020CLMB0H00 vs T419E475M020TC4252 |
TAZE475M020LASZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LASZ0H24 |
TAZE475M020LSMT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CLMB0H00 vs TAZE475M020LSMT0800 |
T497E475M020CH621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475M020CLMB0H00 vs T497E475M020CH621A7280 |