Part Details for TAZE336K006CAMB0845 by Kyocera AVX Components
Overview of TAZE336K006CAMB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE336K006CAMB0845
TAZE336K006CAMB0845 CAD Models
TAZE336K006CAMB0845 Part Data Attributes
|
TAZE336K006CAMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE336K006CAMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE336K006CAMB0845
This table gives cross-reference parts and alternative options found for TAZE336K006CAMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE336K006CAMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336K006LBSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LBSDT900 |
T4ZE336K006CWLB4900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE336K006CAMB0845 vs T4ZE336K006CWLB4900 |
TAZE336K006LKMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LKMB0745 |
TAZE336K006LRLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LRLC9H00 |
TAZE336K006LSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LSMZ0745 |
TAZE336K006LWLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LWLT0H23 |
TAZE336K006LFST0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006LFST0023 |
T429E336K006SC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010 | KEMET Corporation | TAZE336K006CAMB0845 vs T429E336K006SC42527005 |
TAZE336K006CAMD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006CAMD0700 |
TAZE336K006CDST0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336K006CAMB0845 vs TAZE336K006CDST0923 |